
DPDT RF relay featuring a 3VDC coil with 46.88mA current and 150mW power consumption. Offers a 2A contact current rating with gold-plated nickel contacts, capable of switching up to 250VAC or 220VDC. This through-hole mounted component operates at 900MHz with a 4ms operate and release time, suitable for DC input and AC/DC output applications. RoHS compliant and designed for PCB termination, it operates within a -40°C to 85°C temperature range.
TE Connectivity V23079A2008B301 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 46.88mA |
| Coil Power | 150mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 7.2mm |
| ELV | Compliant |
| Height | 9.5mm |
| Length | 14.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079A2008B301 to view detailed technical specifications.
No datasheet is available for this part.