TE Connectivity V23079B1218B301 technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 41R |
| Coil Type | Latching |
| Coil Voltage (DC) | 2.4V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Height | 9.8mm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079B1218B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.