DPDT RF relay featuring a 3VDC coil voltage and 23.3mA coil current for latching operation. This through-hole mounted component offers a 2A contact current rating and 220VDC contact voltage rating, with gold-plated nickel contacts. Operating across a -40°C to 85°C temperature range, it boasts a 4ms operate and release time, with a 70mW coil power consumption.
TE Connectivity V23079C1108B301 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Power | 1.65W |
| Coil Resistance | 128R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.386inch |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 20000 |
| Packaging | Box |
| Power Consumption | 70mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079C1108B301 to view detailed technical specifications.
No datasheet is available for this part.