DPDT signal relay with a 4.5VDC coil voltage, 15.6mA coil current, and 682mW coil power. Features a 1A contact current rating with gold-plated contacts and a 220VDC contact voltage rating. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. Through-hole mounting with PCB termination, suitable for automotive and medical applications.
TE Connectivity V23079C1111B301 technical specifications.
| Actuating System | DC |
| Coil Current | 15.6mA |
| Coil Power | 682mW |
| Coil Resistance | 289R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.386inch |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 20000 |
| Packaging | Box |
| Power Consumption | 70mW |
| Relay Type | Relay |
| Release Time | 4ms |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079C1111B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.