
DPDT Signal Relay with 3VDC coil voltage, 2A contact current rating, and 220VDC contact voltage rating. Features include a latching, single coil actuating system, gold-plated nickel contacts, and a surface mount SMD/SMT package. Operates within a -40°C to 85°C temperature range with 4ms operate and release times. RoHS compliant and suitable for automotive and medical applications.
TE Connectivity V23079F1108B301 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 23.3mA |
| Coil Power | 727mW |
| Coil Resistance | 128R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.409inch |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079F1108B301 to view detailed technical specifications.
No datasheet is available for this part.
