
DPDT RF relay with a 5VDC coil voltage and 28mA coil current, consuming 140mW. Features a 2A contact current rating and 220VDC contact voltage rating, suitable for up to 900MHz frequencies. This surface mount relay offers gold-plated nickel contacts, 4ms operate and release times, and operates within a -40°C to 85°C temperature range. Packaged on tape and reel for efficient assembly.
TE Connectivity V23079G1001B301 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 28mA |
| Coil Power | 727mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.409inch |
| Length | 0.571inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079G1001B301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
