
DPDT RF relay, designed for surface mount applications with straight terminations. Features a 2A contact current rating and 220VDC contact voltage rating, utilizing gold-plated nickel contacts. Operates with a 24VDC coil voltage, 5.8mA coil current, and 647mW coil power, offering a 4ms operate and release time. This non-latching relay is suitable for frequencies up to 900MHz and operates within a temperature range of -40°C to 85°C.
TE Connectivity V23079G1005B301 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 5.8mA |
| Coil Power | 647mW |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.409inch |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23079G1005B301 to view detailed technical specifications.
No datasheet is available for this part.
