TE Connectivity V23086-C1001-A403 technical specifications.
| Max Operating Temperature | 85 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23086-C1001-A403 to view detailed technical specifications.
No datasheet is available for this part.