
TE Connectivity V23086M1011A403 technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 570mW |
| Coil Resistance | 254R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Power Consumption | 550mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 1.5ms |
| Series | V23086 |
| Termination | SMD/SMT |
| Weight | 4g |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23086M1011A403 to view detailed technical specifications.
No datasheet is available for this part.