SPDT power relay featuring a 12VDC coil with 14.15mA current and 848 Ohm resistance. Offers 6A maximum switching current and 400V maximum AC switching voltage. Through-hole mounting with PC pin termination and a 5-terminal SIP package. Operates within a -40°C to 85°C temperature range.
TE Connectivity V23092-A1012-A301 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 14.15mA |
| Coil Resistance | 848Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 6A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 12ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23092-A1012-A301 to view detailed technical specifications.
No datasheet is available for this part.