
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
TE Connectivity V23092-A1024-A801 technical specifications.
| Coil Resistance | 3.39kR |
| Contact Material | Silver |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23092-A1024-A801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
