
SPST-NO reed relay with a 24VDC coil voltage, 2kOhm coil resistance, and 12mA coil current. Features a 500mA contact current rating and 24VDC contact voltage rating, with Ruthenium contacts. Operates within a -40°C to 85°C temperature range and offers a 0.75ms operate time and 0.15ms release time. Through-hole mounting and IP54 rated for environmental protection.
TE Connectivity V23100-V4024-A000 technical specifications.
| Actuating System | DC |
| Coil Current | 12mA |
| Coil Power | 300mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.201inch |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 0.15ms |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 0.0494oz |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100-V4024-A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.