
TE Connectivity V23101-D0006-B201 technical specifications.
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1.25A |
| Contact Material | Silver |
| Height | 15.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 10.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23101-D0006-B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.