
This general purpose relay is a non-latching type with a coil voltage of 24V and a coil resistance of 2.8kR. It can handle a switching current of 1A and a contact current rating of 1.25A. The relay is compliant with ELV and RoHS regulations and has an operating temperature range of -40°C to 85°C. It is available in a through hole package and has a switching time of 7ms and a release time of 5ms.
TE Connectivity V23101D107B201 technical specifications.
| Coil Current | 8.6mA |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23101D107B201 to view detailed technical specifications.
No datasheet is available for this part.