SPDT signal relay with 12VDC coil voltage and 1.25A maximum switching current. Features 1 Form C contact configuration, 700 Ohm coil resistance, and 17.14mA coil current. Operates within a temperature range of -40°C to 85°C, with a 5ms operate time. Through-hole mounting via PC pin termination, this non-latching relay offers 5 terminals and supports up to 125VAC or 120VDC switching voltage.
TE Connectivity V23101D1106B201 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 17.14mA |
| Coil Resistance | 700Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 120V |
| Maximum Switching Current | 1.25A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23101D1106B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.