
DPDT signal relay with a 24VDC coil voltage and 3A contact current rating. Features gold-plated silver contacts, 250VAC/220VDC voltage rating, and a 400mW coil power. This through-hole mount relay offers a 5ms operate time and 4ms release time, with a compact 20.2x10x11mm DIP package. Rated IP67 and compliant with RoHS and cULus approvals.
TE Connectivity V23105A5405A201 technical specifications.
| Application(s) | SIGNAL |
| Approvals | cULus |
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 3A |
| Depth | 10mm |
| ELV | Compliant |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23105A5405A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
