TE Connectivity V23134-A4064-X551 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 75.6mA |
| Coil Resistance | 317.6Ohm |
| Maximum Pick-Up Voltage | 14.4VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 120A |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity V23134-A4064-X551 to view detailed technical specifications.
No datasheet is available for this part.