TE Connectivity V23134-J0052-X455 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity V23134-J0052-X455 to view detailed technical specifications.
No datasheet is available for this part.