TE Connectivity V23134-J0052-X461 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 74.07mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1.6VDC |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for TE Connectivity V23134-J0052-X461 to view detailed technical specifications.
No datasheet is available for this part.