This 24V SPST-NO relay features a plug-in mounting style and a maximum pick-up voltage of 14.4VDC. The relay has a non-latching construction and operates within a temperature range of -40°C to 125°C. It has a quick connect termination style and a dust cover package type.
TE Connectivity V23134-J0053-D642 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 74.07mA |
| Coil Resistance | 324Ohm |
| Maximum Pick-Up Voltage | 14.4VDC |
| Minimum Dropout Voltage | 3.2VDC |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity V23134-J0053-D642 to view detailed technical specifications.
No datasheet is available for this part.