The V23138R2005A403 is a general purpose relay from TE Connectivity with a coil resistance of 180 ohms. It features a silver contact material and a PCB mount. The relay operates within a temperature range of -40°C to 105°C and has a release time of 1.5ms. It is part of the Nano Relay series.
TE Connectivity V23138R2005A403 technical specifications.
| Coil Resistance | 180R |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Relay Type | General Purpose |
| Release Time | 1.5ms |
| Series | Nano Relay |
| Width | 15.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23138R2005A403 to view detailed technical specifications.
No datasheet is available for this part.