TE Connectivity V23154D712F104 technical specifications.
| Coil Current | 120mA |
| Coil Power | 845mW |
| Coil Resistance | 58R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 7V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | V23154, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23154D712F104 to view detailed technical specifications.
No datasheet is available for this part.