Signal relay with 4PDT throw configuration, featuring a 2A contact current rating and gold/silver contact material. Operates with a 15V DC coil voltage, 46.1mA coil current, and 692mW coil power. Offers a 7.5ms operate time and 3ms release time, suitable for socketable or PCB mounting. Rated IP30, this general-purpose relay operates within a -40°C to 70°C temperature range.
TE Connectivity V23154D719B110 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 46.1mA |
| Coil Power | 692mW |
| Coil Resistance | 325R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | Single contacts |
| Current Rating | 2A |
| Depth | 30mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, PCB |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP30 |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | V23154, AXICOM |
| Switching Current | 2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23154D719B110 to view detailed technical specifications.
No datasheet is available for this part.