Power Relay 24VDC 75A DPST-NO(75x36)mm Flange
TE Connectivity V23232-A0002-X014 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 17VDC |
| Minimum Dropout Voltage | 4VDC |
| Maximum Switching Current | 75A |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 2 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23232-A0002-X014 to view detailed technical specifications.
No datasheet is available for this part.