TE Connectivity V23234-A0001-X038 technical specifications.
| Contact Material | Silver |
| Power Consumption | 1.6W |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23234-A0001-X038 to view detailed technical specifications.
No datasheet is available for this part.