TE Connectivity V23234-A0001-X040 technical specifications.
| Package/Case | 120 |
| Coil Current | 141.18mA |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity V23234-A0001-X040 to view detailed technical specifications.
No datasheet is available for this part.