
TE Connectivity V23234-A0004-X051 technical specifications.
| Coil Resistance | 255R |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Mounting Style | SOCKET |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23234-A0004-X051 to view detailed technical specifications.
No datasheet is available for this part.
