TE Connectivity V23234-C1004-X017 technical specifications.
| Coil Resistance | 255R |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Mounting Style | SOCKET |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23234-C1004-X017 to view detailed technical specifications.
No datasheet is available for this part.