TE Connectivity V23234A0001X038-EV-144 technical specifications.
| Coil Power | 1.8W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Flammability Rating | UL94 HB |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23234A0001X038-EV-144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.