This D-Subminiature connector features 15 pins, a right angle body orientation, and a through hole mounting style. The connector has a terminal pitch of 1.37mm and is terminated via soldering. It has a single port and 15 terminals.
TE Connectivity V23529-A1023-C215-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A1023-C215-T to view detailed technical specifications.
No datasheet is available for this part.