This D-Subminiature connector features 9 contacts with a PIN gender, arranged in 2 rows. It has a right angle body orientation and is mounted through a hole. The termination method is solder, and the terminal pitch is 1.37mm.
TE Connectivity V23529-A5211-C209 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A5211-C209 to view detailed technical specifications.
No datasheet is available for this part.