TE Connectivity V23700-C0001-A408 technical specifications.
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 13.3mm |
| Length | 25.55mm |
| Packaging | Bulk |
| Power Consumption | 2.9W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini K HV |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23700-C0001-A408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.