TE Connectivity V23720-A0001-A001 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO-DM |
| Max Current Rating | 250A |
| Termination Style | Screw Terminal |
| Number of Terminals | 2 |
| DC Coil Voltage | 12V |
| Coil Current | 360mA |
| Coil Resistance | 4Ohm |
| Maximum DC Switching Voltage | 500V |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity V23720-A0001-A001 to view detailed technical specifications.
No datasheet is available for this part.