
TE Connectivity VA0 technical specifications.
| Color | Yellow |
| Contact Material | Silver |
| Current Rating | 5A |
| ELV | Compliant |
| Height | 20mm |
| Lead Free | Not Applicable |
| Length | 29.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
