
Automotive relay socket featuring PC pin termination for through-hole PCB mounting. This straight-oriented socket supports 5 positions and 1 pole, accommodating 5 contacts. It is RoHS compliant and ELV compliant, designed for reliable electromechanical applications.
TE Connectivity VCF4-1000 technical specifications.
| ELV | Compliant |
| Mount | Through Hole, PCB |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VCF4-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
