
Plug-in relay socket with 5 positions and 5 contacts, featuring a straight, female orientation and quick connect termination. This black, cable-mount socket is designed for automotive applications, is lead-free and RoHS compliant, and has a depth of 22.99mm. It is ELV compliant and not radiation hardened.
TE Connectivity VCF4-1001 technical specifications.
| Depth | 22.99mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VCF4-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
