
Plug-in relay socket for automotive applications, featuring a straight, female orientation with 5 positions and 5 contacts. Designed for panel and cable mounting, this socket offers quick connect termination and is RoHS compliant. Its depth measures 39.9mm, and it is ELV compliant and lead-free.
TE Connectivity VCF4-1002 technical specifications.
| Depth | 39.9mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel, Cable |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VCF4-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
