
The VERSAFIT heat shrink tubing is made from polyolefin material with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in a spool packaging format and has a flammability rating of UL224.
TE Connectivity VERSAFIT-3/16-0-SP-SM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 5.21mm |
| Lead Free | Not Applicable |
| Length | 492.1foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFIT-3/16-0-SP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.