
TE CONNECTIVITY / RAYCHEM VERSAFLEX-1/2-0-SP SLEEVING, EXPANDABLE BRAIDED, 12.7MM, BLACK, PER M
TE Connectivity VERSAFLEX-1/2-0-SP technical specifications.
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 150m |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | Versaflex |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFLEX-1/2-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.