
This black polyester cable has an inside diameter of 9.525mm and a length of 150m. It is made from a material that can withstand operating temperatures between -50°C and 150°C. The cable is designed for cable mounting and is supplied on a spool. It is compliant with Reach SVHC regulations, although the level of compliance is unknown.
TE Connectivity VERSAFLEX-3/8-0-SP technical specifications.
| Color | Black |
| Inside Diameter | 9.525mm |
| Length | 150m |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | Versaflex |
| Wire/Cable Diameter | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VERSAFLEX-3/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
