
TE Connectivity VF28-11F14-S01 technical specifications.
| Coil Current | 150.9mA |
| Coil Power | 1.81W |
| Coil Resistance | 79.5R |
| Coil Voltage (DC) | 12V |
| ELV | Compliant |
| Max Current Rating | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF28-11F14-S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.