TE Connectivity VF4-11F13 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4-11F13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.