TE Connectivity VF4-15F11-S01 technical specifications.
| Package/Case | 120 |
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VF4-15F11-S01 to view detailed technical specifications.
No datasheet is available for this part.