TE Connectivity VF4-41F11 technical specifications.
| Coil Resistance | 90R |
| Contact Material | Silver |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Package Quantity | 136 |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | Unknown |
| Resistance | 90R |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPST |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VF4-41F11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.