This 12V relay features a coil current of 133.3mA and a coil power of 1.8W. It has a coil resistance of 90 ohms and operates within a temperature range of -40°C to 125°C. The relay is compliant with ELV and RoHS regulations and has a SPDT throw configuration. It is a plug-in type relay with a single contact.
TE Connectivity VF4-45F11-C05 technical specifications.
| Package/Case | 120 |
| Coil Current | 133.3mA |
| Coil Power | 1.8W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4-45F11-C05 to view detailed technical specifications.
No datasheet is available for this part.