TE Connectivity VF4-45F11-S01 technical specifications.
| Coil Current | 40A |
| Coil Power | 1.81W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Number of Contacts | 1 |
| Package Quantity | 136 |
| Power Consumption | 1.81W |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4-45F11-S01 to view detailed technical specifications.
No datasheet is available for this part.