
TE Connectivity VF4A-15F11 technical specifications.
| Package/Case | 120 |
| Coil Current | 40A |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 357 |
| Power Consumption | 1.6W |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4A-15F11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
