SPDT automotive power relay featuring a 12VDC coil with 1.8W power consumption and 79.5 Ohm resistance. Offers a 40A contact current rating with silver contacts and a 60A overall current rating. Designed for plug-in socket mounting, this non-latching relay has a compact 28x33x53.2mm package, operates within a -40°C to 125°C temperature range, and boasts quick 7ms operate and 2ms release times.
TE Connectivity VF4A-15F11-S01 technical specifications.
| Package/Case | 120 |
| Coil Current | 151mA |
| Coil Power | 1.8W |
| Coil Resistance | 79.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 60A |
| ELV | Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 357 |
| Packaging | Bulk |
| Relay Type | Automotive |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF4A-15F11-S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.