Automotive Relays RO 655-1432795-1 Mini ISO dust cover
TE Connectivity VF4A-15H11-S05 technical specifications.
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Contact Material | Gold |
| Mounting Style | SOCKET |
| Power Consumption | 1.6W |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity VF4A-15H11-S05 to view detailed technical specifications.
No datasheet is available for this part.