
Automotive power relay featuring a 12VDC coil with 166.6mA coil current and 1.6W coil power. This non-latching relay offers a SPST-NO contact configuration with a 70A contact current rating and Silver contact material. Designed for plug-in mounting, it boasts a maximum current rating of 240A and operates within a temperature range of -40°C to 125°C. Key performance metrics include a 7ms operate time and a 2ms release time.
TE Connectivity VF7-11F11 technical specifications.
| Coil Current | 166.6mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 70A |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 240A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | Automotive |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | VF7 |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity VF7-11F11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
